TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 164-2826Brand: TE ConnectivityManufacturers Part No.: 172076-7
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk II

Country of Origin

Korea, Republic Of

Product details

TE Connectivity Positive Lock MK II 250 Series Receptacle Housings

Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.

Features and Benefits

• Provides insulation to terminals
• Internal locking ramps for secure connection
• Enables easy unmating of receptacle and tab
• UL 94V-0 nylon

Product Application Information

Positive Lock MK II 250 series crimp terminals and housings were originally designed to meet requirements of automobile products but are also ideal for use in applications where strong vibration and mechanical strain are present. Applications include automotive, appliances, white goods, medical, industrial equipment and vending machines.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 34.864

BD 34.864 1 Bag of 1000 (Exc. Vat)

BD 38.350

BD 38.350 1 Bag of 1000 (inc. VAT)

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

BD 34.864

BD 34.864 1 Bag of 1000 (Exc. Vat)

BD 38.350

BD 38.350 1 Bag of 1000 (inc. VAT)

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk II

Country of Origin

Korea, Republic Of

Product details

TE Connectivity Positive Lock MK II 250 Series Receptacle Housings

Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.

Features and Benefits

• Provides insulation to terminals
• Internal locking ramps for secure connection
• Enables easy unmating of receptacle and tab
• UL 94V-0 nylon

Product Application Information

Positive Lock MK II 250 series crimp terminals and housings were originally designed to meet requirements of automobile products but are also ideal for use in applications where strong vibration and mechanical strain are present. Applications include automotive, appliances, white goods, medical, industrial equipment and vending machines.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more