Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Black

RS Stock No.: 719-7426Brand: TE ConnectivityManufacturers Part No.: 172320-2
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Black

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk II

Product details

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Black
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Black
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Black

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk II

Product details

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range