Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
2
Gender
Male
Series
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Length
30mm
Housing Material
Nylon
Product details
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)
TE Connectivity MIC (Multiple Interlock Connectors) Range
BD 51.700
BD 0.517 Each (In a Bag of 100) (Exc. Vat)
BD 56.870
BD 0.569 Each (In a Bag of 100) (inc. VAT)
100
BD 51.700
BD 0.517 Each (In a Bag of 100) (Exc. Vat)
BD 56.870
BD 0.569 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
2
Gender
Male
Series
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Length
30mm
Housing Material
Nylon
Product details
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)