Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Country of Origin
Japan
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
BD 82.500
BD 0.082 Each (In a Bag of 1000) (Exc. Vat)
BD 90.750
BD 0.090 Each (In a Bag of 1000) (inc. VAT)
1000
BD 82.500
BD 0.082 Each (In a Bag of 1000) (Exc. Vat)
BD 90.750
BD 0.090 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Country of Origin
Japan
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors