Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
BD 19.800
BD 0.198 Each (In a Pack of 100) (Exc. Vat)
BD 21.780
BD 0.218 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 19.800
BD 0.198 Each (In a Pack of 100) (Exc. Vat)
BD 21.780
BD 0.218 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 2400 | BD 0.198 | BD 19.800 |
2500 - 7400 | BD 0.187 | BD 18.700 |
7500 - 19900 | BD 0.182 | BD 18.150 |
20000 - 39900 | BD 0.165 | BD 16.500 |
40000+ | BD 0.154 | BD 15.400 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors