TE Connectivity Straight, Through Hole, Socket- Single Port Type A USB Connector

RS Stock No.: 718-7224Brand: TE ConnectivityManufacturers Part No.: 1734366-1Distrelec Article No.: 30222485
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.056

BD 1.056 Each (Exc. Vat)

BD 1.162

BD 1.162 Each (inc. VAT)

TE Connectivity Straight, Through Hole, Socket- Single Port Type A USB Connector
Select packaging type

BD 1.056

BD 1.056 Each (Exc. Vat)

BD 1.162

BD 1.162 Each (inc. VAT)

TE Connectivity Straight, Through Hole, Socket- Single Port Type A USB Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 1.056
25 - 99BD 0.891
100+BD 0.869

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more