Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 135-8505Brand: TE ConnectivityManufacturers Part No.: 173977-3
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin

Series

AMP CT

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

Singapore

Product details

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings

AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits

• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 84.000

BD 0.084 Each (In a Bag of 1000) (Exc. Vat)

BD 92.400

BD 0.092 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

BD 84.000

BD 0.084 Each (In a Bag of 1000) (Exc. Vat)

BD 92.400

BD 0.092 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin

Series

AMP CT

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

Singapore

Product details

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings

AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits

• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more