TE Connectivity mini PCI-E Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 1-Row

RS Stock No.: 217-5398Brand: TE ConnectivityManufacturers Part No.: 1759503-1
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

52

Number Of Rows

1

Pitch

0.8mm

Series

mini PCI-E

Stock information temporarily unavailable.

BD 378.400

BD 0.946 Each (In a Bag of 400) (Exc. Vat)

BD 416.240

BD 1.041 Each (In a Bag of 400) (inc. VAT)

TE Connectivity mini PCI-E Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 1-Row

BD 378.400

BD 0.946 Each (In a Bag of 400) (Exc. Vat)

BD 416.240

BD 1.041 Each (In a Bag of 400) (inc. VAT)

TE Connectivity mini PCI-E Series Female Edge Connector, 52-Contacts, 0.8mm Pitch, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

52

Number Of Rows

1

Pitch

0.8mm

Series

mini PCI-E