TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 12 Way, 3 Row

RS Stock No.: 719-0078Brand: TE ConnectivityManufacturers Part No.: 176278-9
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

3

Pitch

3.96mm

Gender

Male

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

16.98mm

Width

18.95mm

Housing Material

Nylon

Product details

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.869

BD 0.869 Each (Exc. Vat)

BD 0.956

BD 0.956 Each (inc. VAT)

TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 12 Way, 3 Row
Select packaging type

BD 0.869

BD 0.869 Each (Exc. Vat)

BD 0.956

BD 0.956 Each (inc. VAT)

TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 12 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.869
25 - 49BD 0.792
50 - 99BD 0.715
100 - 249BD 0.666
250+BD 0.644

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

3

Pitch

3.96mm

Gender

Male

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

16.98mm

Width

18.95mm

Housing Material

Nylon

Product details

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more