TE Connectivity Power Connector Socket, 12A, 600 V ac

RS Stock No.: 719-9312Brand: TE ConnectivityManufacturers Part No.: 176301-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

12A

Housing Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.008

BD 2.008 Each (Exc. Vat)

BD 2.209

BD 2.209 Each (inc. VAT)

TE Connectivity Power Connector Socket, 12A, 600 V ac
Select packaging type

BD 2.008

BD 2.008 Each (Exc. Vat)

BD 2.209

BD 2.209 Each (inc. VAT)

TE Connectivity Power Connector Socket, 12A, 600 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.008
25 - 74BD 1.700
75 - 199BD 1.573
200 - 399BD 1.458
400+BD 1.386

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

12A

Housing Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more