Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Terminal Strip, 1-Way, 30A, 26 → 12 AWG Wire, Screw Termination

RS Stock No.: 782-2841Brand: TE ConnectivityManufacturers Part No.: 1776293-1
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

1

Current Rating

30A

Wire Size

26 → 12 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Voltage Rating

250 V

Pitch

8mm

Product details

TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector

Europa - Tubular Screw Barrier Strips

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Terminal Strip, 1-Way, 30A, 26 → 12 AWG Wire, Screw Termination

P.O.A.

TE Connectivity Terminal Strip, 1-Way, 30A, 26 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

1

Current Rating

30A

Wire Size

26 → 12 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Voltage Rating

250 V

Pitch

8mm

Product details

TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector

Europa - Tubular Screw Barrier Strips