TE Connectivity 17P 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 17PCSA103MC19P

RS Stock No.: 377-4782Brand: TE ConnectivityManufacturers Part No.: 17PCSA103MC19P
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

17P

Country of Origin

United Kingdom

Product details

16mm 17P Series with Switch

The 17P series potentiometers from TE Connectivity are brilliant, low cost and high insulation plastic potentiometers. They feature a thick polymer film element and are highly reliable. Not to mention, these small potentiometers are flame retardant. TE Connectivity has designed these to be used in all applications for great versatility.

Features and benefits:

• Flame retardant, all plastic body
• Highly reliable
• Thick polymer film element
• Small versatile size
• Low cost

Applications:

• Industrial and professional applications
• Audio uses
• Lighting
• Any appliance application

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

TE Connectivity 17P 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 17PCSA103MC19P
Select packaging type

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

TE Connectivity 17P 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 17PCSA103MC19P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.812
10 - 24BD 3.548
25 - 49BD 3.294
50 - 99BD 2.998
100+BD 2.766

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

17P

Country of Origin

United Kingdom

Product details

16mm 17P Series with Switch

The 17P series potentiometers from TE Connectivity are brilliant, low cost and high insulation plastic potentiometers. They feature a thick polymer film element and are highly reliable. Not to mention, these small potentiometers are flame retardant. TE Connectivity has designed these to be used in all applications for great versatility.

Features and benefits:

• Flame retardant, all plastic body
• Highly reliable
• Thick polymer film element
• Small versatile size
• Low cost

Applications:

• Industrial and professional applications
• Audio uses
• Lighting
• Any appliance application

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more