TE Connectivity, FASTIN-FASTON .250 3 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural

RS Stock No.: 745-4760Brand: TE ConnectivityManufacturers Part No.: 180940
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Tab

Body Material

Nylon

Length

31.7mm

Colour

Natural

Number Of Contacts

3

Tab Width

0.25in

Series

FASTIN-FASTON .250

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.750

BD 0.275 Each (In a Pack of 10) (Exc. Vat)

BD 3.025

BD 0.303 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, FASTIN-FASTON .250 3 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
Select packaging type

BD 2.750

BD 0.275 Each (In a Pack of 10) (Exc. Vat)

BD 3.025

BD 0.303 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, FASTIN-FASTON .250 3 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.275BD 2.750
50 - 90BD 0.253BD 2.530
100 - 490BD 0.226BD 2.255
500+BD 0.204BD 2.035

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Tab

Body Material

Nylon

Length

31.7mm

Colour

Natural

Number Of Contacts

3

Tab Width

0.25in

Series

FASTIN-FASTON .250

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more