TE Connectivity, CPC Cable Clamp

RS Stock No.: 411-416Brand: TE ConnectivityManufacturers Part No.: 182658-1Distrelec Article No.: 14450417
brand-logo

Technical Document

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

31.7mm

Width

21 mm

Series

CPC

Dimensions [L x W (x D)]

31.7 x 21mm

Distrelec Product Id

14450417

Series

CPC

Country of Origin

Italy

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in
Stock information temporarily unavailable.

BD 4.438

BD 4.438 Each (Exc. Vat)

BD 4.882

BD 4.882 Each (inc. VAT)

TE Connectivity, CPC Cable Clamp

BD 4.438

BD 4.438 Each (Exc. Vat)

BD 4.882

BD 4.882 Each (inc. VAT)

TE Connectivity, CPC Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.438
10 - 49BD 4.064
50+BD 3.905
You may be interested in

Technical Document

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

31.7mm

Width

21 mm

Series

CPC

Dimensions [L x W (x D)]

31.7 x 21mm

Distrelec Product Id

14450417

Series

CPC

Country of Origin

Italy

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in