Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DIMM Socket ,1.8 V ,500mA

RS Stock No.: 217-5413Brand: TE ConnectivityManufacturers Part No.: 1827341-4
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Current Rating

500mA

Voltage Rating

1.8 V

Stock information temporarily unavailable.

BD 4.484

BD 4.484 Each (Exc. Vat)

BD 4.932

BD 4.932 Each (inc. VAT)

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DIMM Socket ,1.8 V ,500mA

BD 4.484

BD 4.484 Each (Exc. Vat)

BD 4.932

BD 4.932 Each (inc. VAT)

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DIMM Socket ,1.8 V ,500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.484
10+BD 4.126

Technical Document

Specifications

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Current Rating

500mA

Voltage Rating

1.8 V