TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series

RS Stock No.: 164-0245Brand: TE ConnectivityManufacturers Part No.: 1838838-1
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

M8

Voltage Rating

60 V

Coding

A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+90°C

Product details

Panel Mount

From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

You may be interested in
Stock information temporarily unavailable.

BD 272.800

BD 5.456 Each (In a Tray of 50) (Exc. Vat)

BD 300.080

BD 6.002 Each (In a Tray of 50) (inc. VAT)

TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series

BD 272.800

BD 5.456 Each (In a Tray of 50) (Exc. Vat)

BD 300.080

BD 6.002 Each (In a Tray of 50) (inc. VAT)

TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

M8

Voltage Rating

60 V

Coding

A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+90°C

Product details

Panel Mount

From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

You may be interested in