Technical Document
Specifications
Brand
TE ConnectivityType
Connector
Number Of Contacts
20
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
500mA
Voltage Rating
120 V
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Series
SFP28
Stock information temporarily unavailable.
BD 543.840
BD 1.133 Each (On a Reel of 480) (Exc. Vat)
BD 598.224
BD 1.246 Each (On a Reel of 480) (inc. VAT)
TE Connectivity Connector 20-Position, 1888247-1
480
BD 543.840
BD 1.133 Each (On a Reel of 480) (Exc. Vat)
BD 598.224
BD 1.246 Each (On a Reel of 480) (inc. VAT)
TE Connectivity Connector 20-Position, 1888247-1
Stock information temporarily unavailable.
480
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Connector
Number Of Contacts
20
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
500mA
Voltage Rating
120 V
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Series
SFP28