Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1903527 Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

RS Stock No.: 703-9667Brand: TE ConnectivityManufacturers Part No.: 1903527-1
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Length

13.97mm

Series

1903527

Series Number

1903527

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Product details

TE Connectivity Industrial Ethernet IP20 Field Installation RJ-45 Modular Plug Kit

Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s (8 position version - stock number 703-9667) and have a 2 step metal spring for additional mounting devices.
Each of these kits consists of an RJ-45 modular plug "core" and an IP20 housing including cable gland

Assembly kit includes:

RJ45 modulare plug core
IP20 housing including cable gland

Standards

IEC 60603-7-1

TE Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.346

BD 21.346 Each (Exc. Vat)

BD 23.481

BD 23.481 Each (inc. VAT)

TE Connectivity 1903527 Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

BD 21.346

BD 21.346 Each (Exc. Vat)

BD 23.481

BD 23.481 Each (inc. VAT)

TE Connectivity 1903527 Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Length

13.97mm

Series

1903527

Series Number

1903527

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Product details

TE Connectivity Industrial Ethernet IP20 Field Installation RJ-45 Modular Plug Kit

Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s (8 position version - stock number 703-9667) and have a 2 step metal spring for additional mounting devices.
Each of these kits consists of an RJ-45 modular plug "core" and an IP20 housing including cable gland

Assembly kit includes:

RJ45 modulare plug core
IP20 housing including cable gland

Standards

IEC 60603-7-1

TE Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more