Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal, 10AWG Max

RS Stock No.: 164-4706Brand: TE ConnectivityManufacturers Part No.: 193796-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

Universal MATE-N-LOK II Connector Housing

Series

Universal MATE-N-LOK II

Maximum Wire Size mm²

5mm²

Contact Plating

Silver

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Product details

TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts

Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings

TE Connectivity Universal MATE-N-LOK II ™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 357.000

BD 0.892 Each (In a Tray of 400) (Exc. Vat)

BD 392.700

BD 0.981 Each (In a Tray of 400) (inc. VAT)

TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal, 10AWG Max

BD 357.000

BD 0.892 Each (In a Tray of 400) (Exc. Vat)

BD 392.700

BD 0.981 Each (In a Tray of 400) (inc. VAT)

TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal, 10AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

Universal MATE-N-LOK II Connector Housing

Series

Universal MATE-N-LOK II

Maximum Wire Size mm²

5mm²

Contact Plating

Silver

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Product details

TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts

Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings

TE Connectivity Universal MATE-N-LOK II ™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more