TE Connectivity 8 Way Surface Mount DIP Switch SPST

RS Stock No.: 791-7611PBrand: TE ConnectivityManufacturers Part No.: 1977831-4
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Product details

GDA-SA Series DIP Switch

GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.

1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity 8 Way Surface Mount DIP Switch SPST
Select packaging type

P.O.A.

TE Connectivity 8 Way Surface Mount DIP Switch SPST

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Product details

GDA-SA Series DIP Switch

GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.

1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more