Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 25 Way, 10A, Male, HD, 250 V

RS Stock No.: 300-3557Brand: TE ConnectivityManufacturers Part No.: 2-1103010-3
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Male

Series

HD

Voltage Rating

250 V

Pole Format

25P+E

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 25 Way, 10A, Male, HD, 250 V

P.O.A.

TE Connectivity, 25 Way, 10A, Male, HD, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Male

Series

HD

Voltage Rating

250 V

Pole Format

25P+E