TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current
RS Stock No.: 254-3420Brand: TE ConnectivityManufacturers Part No.: 2-1393224-7Distrelec Article No.: 30221330

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Country of Origin
Czech Republic
You may be interested in
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching CurrentBrand: TE Connectivity
BD 1.355Each (In a Tube of 20) (Exc. Vat)
Stock information temporarily unavailable.
BD 1.402
BD 1.402 Each (Exc. Vat)
BD 1.542
BD 1.542 Each (inc. VAT)
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current
1
BD 1.402
BD 1.402 Each (Exc. Vat)
BD 1.542
BD 1.542 Each (inc. VAT)
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.402 |
5 - 9 | BD 1.243 |
10+ | BD 1.094 |
You may be interested in
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching CurrentBrand: TE Connectivity
BD 1.355Each (In a Tube of 20) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Country of Origin
Czech Republic
You may be interested in
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching CurrentBrand: TE Connectivity
BD 1.355Each (In a Tube of 20) (Exc. Vat)