Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST

RS Stock No.: 124-4489Brand: TE ConnectivityManufacturers Part No.: 2-1393240-7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>5000000 (Mechanical) Operations

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

cCSAus 1142018, IEC 60335-1, UL E214025, VDE Cert. No. 40007571

Application

Domestic Appliances, Heating Control, Lighting Controls

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

Austria

Product details

TE Connectivity MSR Series Miniature PCB Power Relays

MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.954

BD 2.954 Each (Exc. Vat)

BD 3.249

BD 3.249 Each (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST

BD 2.954

BD 2.954 Each (Exc. Vat)

BD 3.249

BD 3.249 Each (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>5000000 (Mechanical) Operations

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

cCSAus 1142018, IEC 60335-1, UL E214025, VDE Cert. No. 40007571

Application

Domestic Appliances, Heating Control, Lighting Controls

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

Austria

Product details

TE Connectivity MSR Series Miniature PCB Power Relays

MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in