TE Connectivity ELO Series Female Crimp Terminal, 28AWG Min, 20AWG Max

RS Stock No.: 164-2562Brand: TE ConnectivityManufacturers Part No.: 2-1411550-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

ELO Connector Housing

Series

ELO

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Country of Origin

Belgium

Product details

TE Connectivity Miscellaneous Automotive Contacts

A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,443.750

BD 0.028 Each (On a Reel of 52500) (Exc. Vat)

BD 1,588.125

BD 0.031 Each (On a Reel of 52500) (inc. VAT)

TE Connectivity ELO Series Female Crimp Terminal, 28AWG Min, 20AWG Max

BD 1,443.750

BD 0.028 Each (On a Reel of 52500) (Exc. Vat)

BD 1,588.125

BD 0.031 Each (On a Reel of 52500) (inc. VAT)

TE Connectivity ELO Series Female Crimp Terminal, 28AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

ELO Connector Housing

Series

ELO

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Country of Origin

Belgium

Product details

TE Connectivity Miscellaneous Automotive Contacts

A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more