TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 718-1806Brand: TE ConnectivityManufacturers Part No.: 2-1415898-4
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Life

10000000 (Mechanical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Series

Schrack

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Product details

RT1 Series - High Inrush Relays / Bistable

16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.768

BD 3.768 Each (Exc. Vat)

BD 4.145

BD 4.145 Each (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST
Select packaging type

BD 3.768

BD 3.768 Each (Exc. Vat)

BD 4.145

BD 4.145 Each (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.768
10 - 24BD 3.624
25 - 49BD 3.460
50 - 99BD 3.316
100+BD 3.179

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Life

10000000 (Mechanical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Series

Schrack

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Product details

RT1 Series - High Inrush Relays / Bistable

16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more