TE Connectivity, 2-1418390-1, 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings

RS Stock No.: 473-954Brand: TE ConnectivityManufacturers Part No.: 2-1418390-1
brand-logo

Technical Document

Specifications

For Use With

Automotive Housings

Accessory Type

Housing for Female Terminals

Series

2-141

Terminal Size

2.8mm

Gender

Receptacle

Number Of Contacts

4

Series Number

2-1418390-1

Country of Origin

Germany

BD 776,219.526

BD 776,219.526 1 Pack of 150 (Exc. Vat)

BD 853,841.479

BD 853,841.479 1 Pack of 150 (inc. VAT)

TE Connectivity, 2-1418390-1, 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings

BD 776,219.526

BD 776,219.526 1 Pack of 150 (Exc. Vat)

BD 853,841.479

BD 853,841.479 1 Pack of 150 (inc. VAT)

TE Connectivity, 2-1418390-1, 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

Automotive Housings

Accessory Type

Housing for Female Terminals

Series

2-141

Terminal Size

2.8mm

Gender

Receptacle

Number Of Contacts

4

Series Number

2-1418390-1

Country of Origin

Germany