Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP MCP LEAVYSEAL Female Automotive Connector, 4mm Pitch, 62 Way, 7 Row Right Angle

RS Stock No.: 720-2373Brand: TE ConnectivityManufacturers Part No.: 2-1418883-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

62

Number Of Rows

7

Pitch

4mm

Gender

Female

Series

AMP MCP LEAVYSEAL

For Use With

Sealed Receptacle

Body Orientation

Right Angle

Length

120.5mm

Width

44mm

Housing Material

PBT

Depth

46mm

Product details

TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings

TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.

Features and benefits:

• IP67 sealing provides brilliant protection
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.135

BD 7.135 Each (Exc. Vat)

BD 7.849

BD 7.849 Each (inc. VAT)

TE Connectivity, AMP MCP LEAVYSEAL Female Automotive Connector, 4mm Pitch, 62 Way, 7 Row Right Angle

BD 7.135

BD 7.135 Each (Exc. Vat)

BD 7.849

BD 7.849 Each (inc. VAT)

TE Connectivity, AMP MCP LEAVYSEAL Female Automotive Connector, 4mm Pitch, 62 Way, 7 Row Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.135
10 - 49BD 6.745
50+BD 6.395

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

62

Number Of Rows

7

Pitch

4mm

Gender

Female

Series

AMP MCP LEAVYSEAL

For Use With

Sealed Receptacle

Body Orientation

Right Angle

Length

120.5mm

Width

44mm

Housing Material

PBT

Depth

46mm

Product details

TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings

TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.

Features and benefits:

• IP67 sealing provides brilliant protection
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more