TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2

RS Stock No.: 183-9093Brand: TE ConnectivityManufacturers Part No.: 2-1437285-2Distrelec Article No.: 30320285
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug Housing

Number Of Contacts

26

Gender

Male

Number Of Rows

4

Current Rating

15A

Colour

Black

Height

34.5mm

Width

32.1mm

Depth

32.1mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 147.400

BD 7.370 Each (In a Bag of 20) (Exc. Vat)

BD 162.140

BD 8.107 Each (In a Bag of 20) (inc. VAT)

TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2

BD 147.400

BD 7.370 Each (In a Bag of 20) (Exc. Vat)

BD 162.140

BD 8.107 Each (In a Bag of 20) (inc. VAT)

TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Plug Housing

Number Of Contacts

26

Gender

Male

Number Of Rows

4

Current Rating

15A

Colour

Black

Height

34.5mm

Width

32.1mm

Depth

32.1mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more