TE Connectivity ADK Series Zinc D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 680-8706Brand: TE ConnectivityManufacturers Part No.: 2-1478762-5Distrelec Article No.: 11034337
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

ADK

Distrelec Product Id

11034337

Product details

ADK Backshells

Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181

Stock information temporarily unavailable.

BD 8.371

BD 8.371 Each (Exc. Vat)

BD 9.208

BD 9.208 Each (inc. VAT)

TE Connectivity ADK Series Zinc D Sub Backshell, 25 Way, Strain Relief
Select packaging type

BD 8.371

BD 8.371 Each (Exc. Vat)

BD 9.208

BD 9.208 Each (inc. VAT)

TE Connectivity ADK Series Zinc D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.371
10 - 49BD 6.875
50 - 99BD 6.396
100 - 199BD 6.094
200+BD 5.742

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

ADK

Distrelec Product Id

11034337

Product details

ADK Backshells

Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181