Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Economy 800 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 542-3616Brand: TE ConnectivityManufacturers Part No.: 2-1571552-9
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

4.57mm

Depth

17.78mm

Dimensions

35.56 x 4.57 x 17.78mm

Housing Material

PCT

Contact Material

Beryllium Copper

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.420

BD 1.084 Each (In a Tube of 17) (Exc. Vat)

BD 20.262

BD 1.192 Each (In a Tube of 17) (inc. VAT)

TE Connectivity, Economy 800 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

BD 18.420

BD 1.084 Each (In a Tube of 17) (Exc. Vat)

BD 20.262

BD 1.192 Each (In a Tube of 17) (inc. VAT)

TE Connectivity, Economy 800 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

4.57mm

Depth

17.78mm

Dimensions

35.56 x 4.57 x 17.78mm

Housing Material

PCT

Contact Material

Beryllium Copper

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more