Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU MOD IV Connector Housing
Series
AMPMODU Mod IV
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Contact Plating
Gold
Minimum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
20AWG
Product details
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
2.54mm TE Connectivity AMPMODU Mod IV Range
BD 1.320
BD 0.132 Each (In a Pack of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.320
BD 0.132 Each (In a Pack of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU MOD IV Connector Housing
Series
AMPMODU Mod IV
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Contact Plating
Gold
Minimum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
20AWG
Product details
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.