Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1kΩ Thin Film Resistor 0.25W ±0.1% 2-1676913-6

RS Stock No.: 137-2753Brand: TE ConnectivityManufacturers Part No.: 2-1676913-6
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.520

BD 0.176 Each (In a Pack of 20) (Exc. Vat)

BD 3.872

BD 0.194 Each (In a Pack of 20) (inc. VAT)

TE Connectivity 1kΩ Thin Film Resistor 0.25W ±0.1% 2-1676913-6

BD 3.520

BD 0.176 Each (In a Pack of 20) (Exc. Vat)

BD 3.872

BD 0.194 Each (In a Pack of 20) (inc. VAT)

TE Connectivity 1kΩ Thin Film Resistor 0.25W ±0.1% 2-1676913-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.176BD 3.520
100 - 180BD 0.104BD 2.090
200 - 480BD 0.094BD 1.870
500 - 980BD 0.088BD 1.760
1000+BD 0.088BD 1.760

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in