Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
BD 1.793
BD 1.793 Each (Exc. Vat)
BD 1.972
BD 1.972 Each (inc. VAT)
Standard
1
BD 1.793
BD 1.793 Each (Exc. Vat)
BD 1.972
BD 1.972 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.793 |
10 - 24 | BD 1.622 |
25 - 49 | BD 1.480 |
50 - 99 | BD 1.364 |
100+ | BD 1.243 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.