Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
5
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China
BD 616.500
BD 0.685 Each (On a Reel of 900) (Exc. Vat)
BD 678.150
BD 0.753 Each (On a Reel of 900) (inc. VAT)
900
BD 616.500
BD 0.685 Each (On a Reel of 900) (Exc. Vat)
BD 678.150
BD 0.753 Each (On a Reel of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
5
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China