Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator

RS Stock No.: 223-3990Brand: TE ConnectivityManufacturers Part No.: EDS07SGNNTR04Q
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

7

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,100.925

BD 1.223 Each (On a Reel of 900) (Exc. Vat)

BD 1,211.017

BD 1.345 Each (On a Reel of 900) (inc. VAT)

TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator

BD 1,100.925

BD 1.223 Each (On a Reel of 900) (Exc. Vat)

BD 1,211.017

BD 1.345 Each (On a Reel of 900) (inc. VAT)

TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
900 - 900BD 1.223BD 1,100.925
1800+BD 1.113BD 1,001.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

7

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more