Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Random
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
SCR
Series
SSR3
Country of Origin
India
BD 800.250
BD 80.025 Each (In a Bag of 10) (Exc. Vat)
BD 880.275
BD 88.027 Each (In a Bag of 10) (inc. VAT)
10
BD 800.250
BD 80.025 Each (In a Bag of 10) (Exc. Vat)
BD 880.275
BD 88.027 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Random
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
SCR
Series
SSR3
Country of Origin
India