Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 2-2350891-3

RS Stock No.: 222-3740Brand: TE ConnectivityManufacturers Part No.: 2-2350891-3
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

20

Type

Receptacle

Gender

Female

Number Of Rows

4

Current Rating

13A

Mounting Type

Panel Mount

Series

NTSEAL

Termination Method

Solder

Series Number

2350891

Stock information temporarily unavailable.

BD 847.440

BD 7.062 Each (In a Box of 120) (Exc. Vat)

BD 932.184

BD 7.768 Each (In a Box of 120) (inc. VAT)

TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 2-2350891-3

BD 847.440

BD 7.062 Each (In a Box of 120) (Exc. Vat)

BD 932.184

BD 7.768 Each (In a Box of 120) (inc. VAT)

TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 2-2350891-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

20

Type

Receptacle

Gender

Female

Number Of Rows

4

Current Rating

13A

Mounting Type

Panel Mount

Series

NTSEAL

Termination Method

Solder

Series Number

2350891