Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Grey Cable Mount 13 Way, Wire

RS Stock No.: 274-3286Brand: TE ConnectivityManufacturers Part No.: 2-2358263-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Housings

Number Of Contacts

13

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Grey

Termination Method

Wire

IP Rating

IP67, IP69K

Coding

B

Height

31.25mm

Width

25.7mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Stock information temporarily unavailable.

BD 9.240

BD 4.620 Each (In a Bag of 2) (Exc. Vat)

BD 10.164

BD 5.082 Each (In a Bag of 2) (inc. VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Grey Cable Mount 13 Way, Wire

BD 9.240

BD 4.620 Each (In a Bag of 2) (Exc. Vat)

BD 10.164

BD 5.082 Each (In a Bag of 2) (inc. VAT)

TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Socket Grey Cable Mount 13 Way, Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2 - 8BD 4.620BD 9.240
10 - 18BD 4.450BD 8.899
20 - 48BD 4.290BD 8.580
50 - 98BD 4.152BD 8.305
100+BD 3.850BD 7.700

Technical Document

Specifications

Type

Automotive Housings

Number Of Contacts

13

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

Heavy Duty Sealed Connector Series

Colour

Grey

Termination Method

Wire

IP Rating

IP67, IP69K

Coding

B

Height

31.25mm

Width

25.7mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C