TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

RS Stock No.: 274-8256Brand: TE ConnectivityManufacturers Part No.: 2-2443554-0
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

1 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India

Stock information temporarily unavailable.

BD 826.106

BD 826.106 Each (Exc. Vat)

BD 908.717

BD 908.717 Each (inc. VAT)

TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

BD 826.106

BD 826.106 Each (Exc. Vat)

BD 908.717

BD 908.717 Each (inc. VAT)

TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

1 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India