Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 2382465 2.54mm Pitch Straight 20 Way, PCB Mount Stamped Pin Ladder IC Dip Socket

RS Stock No.: 820-7830Brand: TE ConnectivityManufacturers Part No.: 2-382465-3
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

20

Mounting Type

PCB Mount

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.87mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Orientation

Straight

Length

25.27mm

Width

10.01mm

Depth

5.33mm

Dimensions

25.57 x 10.1 x 5.33mm

Series

2382465

Maximum Operating Temperature

+105°C

Housing Material

PCT GF

Contact Material

Phosphor Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 2382465 2.54mm Pitch Straight 20 Way, PCB Mount Stamped Pin Ladder IC Dip Socket

P.O.A.

TE Connectivity, 2382465 2.54mm Pitch Straight 20 Way, PCB Mount Stamped Pin Ladder IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

20

Mounting Type

PCB Mount

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.87mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Orientation

Straight

Length

25.27mm

Width

10.01mm

Depth

5.33mm

Dimensions

25.57 x 10.1 x 5.33mm

Series

2382465

Maximum Operating Temperature

+105°C

Housing Material

PCT GF

Contact Material

Phosphor Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in