Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon 66
Series
Ultra-Fast .250
Overall Length
0.855in
Country of Origin
United States
Product details
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
BD 7.700
BD 0.077 Each (In a Pack of 100) (Exc. Vat)
BD 8.470
BD 0.085 Each (In a Pack of 100) (inc. VAT)
100
BD 7.700
BD 0.077 Each (In a Pack of 100) (Exc. Vat)
BD 8.470
BD 0.085 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.077 | BD 7.700 |
500 - 2400 | BD 0.072 | BD 7.150 |
2500 - 4900 | BD 0.060 | BD 6.050 |
5000 - 9900 | BD 0.060 | BD 6.050 |
10000+ | BD 0.060 | BD 6.050 |
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon 66
Series
Ultra-Fast .250
Overall Length
0.855in
Country of Origin
United States
Product details
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification