TE Connectivity Ultra-Fast Plus .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm²

RS Stock No.: 245-5446Brand: TE ConnectivityManufacturers Part No.: 2-520407-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Gender

Female

Series

Ultra-Fast Plus .250

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.855in

Country of Origin

United States

Product details

TE Connectivity FASTON 250 Series Ultra-Fast Plus Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. The receptacle and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire size and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.250

BD 0.192 Each (In a Pack of 100) (Exc. Vat)

BD 21.175

BD 0.211 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Ultra-Fast Plus .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm²

BD 19.250

BD 0.192 Each (In a Pack of 100) (Exc. Vat)

BD 21.175

BD 0.211 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Ultra-Fast Plus .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.192BD 19.250
500 - 2400BD 0.165BD 16.500
2500 - 4900BD 0.126BD 12.650
5000 - 9900BD 0.121BD 12.100
10000+BD 0.121BD 12.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Receptacle

Gender

Female

Series

Ultra-Fast Plus .250

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.855in

Country of Origin

United States

Product details

TE Connectivity FASTON 250 Series Ultra-Fast Plus Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. The receptacle and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire size and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more