Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

RS Stock No.: 186-4911Brand: TE ConnectivityManufacturers Part No.: 2-5530843-7
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

400 V ac

Width

0.36in

Depth

0.55in

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Length

2.06in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.698

BD 2.140 Each (In a Pack of 5) (Exc. Vat)

BD 11.768

BD 2.354 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

BD 10.698

BD 2.140 Each (In a Pack of 5) (Exc. Vat)

BD 11.768

BD 2.354 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 2.140BD 10.698
10 - 25BD 2.013BD 10.065
30 - 85BD 1.826BD 9.130
90+BD 1.590BD 7.948

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Orientation

Vertical

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Voltage Rating

400 V ac

Width

0.36in

Depth

0.55in

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Length

2.06in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more