Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 2-8863 2.54mm Pitch 50 Way Straight Receptacle FPC Connector

RS Stock No.: 507-000Brand: TE ConnectivityManufacturers Part No.: 2-88637-7
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

50

Pitch

2.54mm

Mounting Type

Cable Mount

Gender

Receptacle

Body Orientation

Straight

Series

2-8863

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 2-8863 2.54mm Pitch 50 Way Straight Receptacle FPC Connector

P.O.A.

TE Connectivity, 2-8863 2.54mm Pitch 50 Way Straight Receptacle FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

50

Pitch

2.54mm

Mounting Type

Cable Mount

Gender

Receptacle

Body Orientation

Straight

Series

2-8863

Country of Origin

China