TE Connectivity 20-0599 Biometric Sensor, 3-Pin

RS Stock No.: 187-9057Brand: TE ConnectivityManufacturers Part No.: 20-0599
brand-logo
View all in Biometric Sensor ICs

Technical Document

Specifications

Sensor Technology

Optical

Series

ELM-4000

Mounting Type

Through Hole

Pin Count

3

Maximum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-25 °C

Dimensions

4.4 x 1.9 x 5.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 399.850

BD 3.998 Each (In a Bag of 100) (Exc. Vat)

BD 439.835

BD 4.398 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 20-0599 Biometric Sensor, 3-Pin

BD 399.850

BD 3.998 Each (In a Bag of 100) (Exc. Vat)

BD 439.835

BD 4.398 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 20-0599 Biometric Sensor, 3-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Optical

Series

ELM-4000

Mounting Type

Through Hole

Pin Count

3

Maximum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-25 °C

Dimensions

4.4 x 1.9 x 5.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more