Technical Document
Specifications
Brand
TE ConnectivitySensor Technology
Optical
Series
EPM-4001
Mounting Type
Through Hole
Pin Count
2
Maximum Operating Supply Voltage
0.7 V
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-25 °C
Dimensions
4.4 x 1.8 x 5.1mm
Country of Origin
China
BD 124.850
BD 1.248 Each (In a Bag of 100) (Exc. Vat)
BD 137.335
BD 1.373 Each (In a Bag of 100) (inc. VAT)
100
BD 124.850
BD 1.248 Each (In a Bag of 100) (Exc. Vat)
BD 137.335
BD 1.373 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySensor Technology
Optical
Series
EPM-4001
Mounting Type
Through Hole
Pin Count
2
Maximum Operating Supply Voltage
0.7 V
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-25 °C
Dimensions
4.4 x 1.8 x 5.1mm
Country of Origin
China