Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-3

RS Stock No.: 909-8069Brand: TE ConnectivityManufacturers Part No.: 2007464-3Distrelec Article No.: 30305410
brand-logo

Technical Document

Specifications

Accessory Type

Cage Assembly with Heatsink

Form Factor

SFP+

Country of Origin

China

Product details

TE Connectivity SFP+ Cage Assemblies

A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Stock information temporarily unavailable.

BD 12.908

BD 12.908 Each (Exc. Vat)

BD 14.199

BD 14.199 Each (inc. VAT)

TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-3

BD 12.908

BD 12.908 Each (Exc. Vat)

BD 14.199

BD 14.199 Each (inc. VAT)

TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 12.908
50 - 199BD 11.622
200 - 499BD 10.978
500+BD 10.329

Technical Document

Specifications

Accessory Type

Cage Assembly with Heatsink

Form Factor

SFP+

Country of Origin

China

Product details

TE Connectivity SFP+ Cage Assemblies

A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.