Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
24.6mm
Inside Diameter (Primary)
24.6mm
Inside Diameter Secondary
24.6mm
Inside Diameter (Secondary)
24.6mm
Adhesive Lined
No
Material
Polyolefin
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
5.3mm
Shrunk Diameter (Primary)
5.3mm
Shrunk Diameter Secondary
9.9mm
Shrunk Diameter (Secondary)
9.9mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
BD 7.794
BD 7.794 Each (Exc. Vat)
BD 8.573
BD 8.573 Each (inc. VAT)
1
BD 7.794
BD 7.794 Each (Exc. Vat)
BD 8.573
BD 8.573 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
24.6mm
Inside Diameter (Primary)
24.6mm
Inside Diameter Secondary
24.6mm
Inside Diameter (Secondary)
24.6mm
Adhesive Lined
No
Material
Polyolefin
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
5.3mm
Shrunk Diameter (Primary)
5.3mm
Shrunk Diameter Secondary
9.9mm
Shrunk Diameter (Secondary)
9.9mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150