Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
31.0mm
Inside Diameter Secondary
31.0mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Colour
Black
Shrunk Diameter Primary
17.8mm
Shrunk Diameter Secondary
7.4mm
Series
202A1
Country of Origin
United Kingdom
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
BD 9.845
BD 9.845 Each (Exc. Vat)
BD 10.829
BD 10.829 Each (inc. VAT)
1
BD 9.845
BD 9.845 Each (Exc. Vat)
BD 10.829
BD 10.829 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 9.845 |
15 - 49 | BD 9.686 |
50+ | BD 9.295 |
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
31.0mm
Inside Diameter Secondary
31.0mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Colour
Black
Shrunk Diameter Primary
17.8mm
Shrunk Diameter Secondary
7.4mm
Series
202A1
Country of Origin
United Kingdom
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150