Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
36.1mm
Inside Diameter Secondary
36.1mm
Adhesive Lined
No
Material
Polyolefin
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
8.6mm
Shrunk Diameter Secondary
21.9mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
BD 9.884
BD 9.884 Each (Exc. Vat)
BD 10.872
BD 10.872 Each (inc. VAT)
1
BD 9.884
BD 9.884 Each (Exc. Vat)
BD 10.872
BD 10.872 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
36.1mm
Inside Diameter Secondary
36.1mm
Adhesive Lined
No
Material
Polyolefin
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
8.6mm
Shrunk Diameter Secondary
21.9mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150